HellermannTyton Connectivity MTP to to MTP Fibre Optic Cable Assembly Low Smoke Zero Halogen, Magenta, 9 m
- RS Stock No.:
- 695-680
- Mfr. Part No.:
- FLW48M4-MFMF6M-09.0M
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
$2,882.72
(exc. GST)
$3,170.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,882.72 |
*price indicative
- RS Stock No.:
- 695-680
- Mfr. Part No.:
- FLW48M4-MFMF6M-09.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 9m | |
| Connector Type A | MTP | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | MTP | |
| Jacket Colour | Magenta | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FLW | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 9m | ||
Connector Type A MTP | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B MTP | ||
Jacket Colour Magenta | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FLW | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Fanout Cable is a 48‑fibre OM4 multimode assembly designed for high‑density data centre cabling. It features 6x Elite MTP female connectors to 6x Elite MTP female connectors. It has a LSZH jacket rated to B2ca fire classification, with black connector housings for easy identification. It ensures ultra‑low loss performance and long‑term reliability in demanding backbone and patching applications.
Magenta cable colour
Factory terminated and tested
High speed MTP cabling
Supports backbone and patching applications
- RS Stock No. 2684757
- Mfr. Part No. 180590946
Each
$45.23
- RS Stock No. 2695044
- Mfr. Part No. FLCXXM4-LCLCDM-05.0M
Each
$91.52
- RS Stock No. 2695041
- Mfr. Part No. FLCXXM4-LCLCDM-01.0M
Each
$73.66
- RS Stock No. 2684772
- Mfr. Part No. 180591812
Each
$44.64











