L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-153
- Mfr. Part No.:
- USP4BDB
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.99
(exc. GST)
$128.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $116.99 |
| 10 + | $107.25 |
*price indicative
- RS Stock No.:
- 664-153
- Mfr. Part No.:
- USP4BDB
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Connector Type | BNC | |
| Gender | Female | |
| Standards/Approvals | No | |
| Series | USP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Connector Type BNC | ||
Gender Female | ||
Standards/Approvals No | ||
Series USP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com Universal Sub-Panel is a modular rack accessory designed to support coaxial video signal distribution using BNC connectors. It features four pre-installed insulated BNC feed-thru adapters mounted on a black-finished steel plate, ensuring signal isolation and minimal interference. This panel integrates with L-coms Universal Master Rack Panel system and complies with 75 Ohm coaxial standards for AV and broadcast applications.
Includes four insulated BNC feed thru adapters for secure coaxial pass through
Built from black powder coated steel for durability and EMI shielding
Related links
- L-Com Female Audio & Video Faceplate
- RS PRO Female Audio & Video Faceplate
- Berker Female Audio & Video Faceplate
- Siemens Female Audio & Video Faceplate, Flush
- RS PRO Female 2 Audio & Video Faceplate
- RS PRO 25 mm 3 Way Female RCA Audio & Video Faceplate
- RS PRO Female Faceplate
- RS PRO Single Gang 1 Way Female BNC Faceplate
