Siemens Single Mode Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, 2 m
- RS Stock No.:
- 676-647
- Mfr. Part No.:
- 6XV1843-5FH20-0AA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$169.77
(exc. GST)
$186.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.77 |
*price indicative
- RS Stock No.:
- 676-647
- Mfr. Part No.:
- 6XV1843-5FH20-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Fibre Type | Single Mode | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Fibre Type Single Mode | ||
Sub Type Cable | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV | ||
- COO (Country of Origin):
- DE
The Siemens SM FO Cord LC/LC is a highly efficient glass fibre-optic cable designed for seamless connectivity in control cabinet applications. This pre-assembled cable features 2x LC duplex connectors with a length of 2.0 metres, ensuring optimal performance for single mode applications. With a robust design that includes halogen-free and silicon-free materials, this cable guarantees durability and reduced environmental impact. It offers impressive optical performance with minimal attenuation at 1300 nm and 1550 nm wavelengths, making it Ideal for sensitive data transmission. The cable is engineered for operation in a wide range of temperatures, ensuring reliable performance in diverse environmental conditions.
Pre-assembled with 2x LC duplex connectors for effortless installation
Single mode design with a 9/125 μm Fibre for superior signal clarity
Low attenuation factors of 0.4 dB/km at 1300 nm and 0.3 dB/km at 1550 nm ensure high transmission quality
Constructed from quartz glass for excellent durability and optical performance
Halogen-free and silicon-free features contribute to a safer installation environment
IP20 protection class guards against solid particulates suitable for low-risk areas
Operates effectively in temperatures ranging from -30 to +70 °C demonstrating versatility
Rodent protection components enhance longevity and reliability in demanding environments
Flame-resistant according to IEC standards ensuring safety in case of fire
Related links
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Siemens Multimode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Fibre Optic Cable Green, 1 m
- RS PRO Single Mode Fibre Optic Cable White, 2 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Siemens Multimode Cable Fibre Optic Cable 3 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 2 m
