RS PRO OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 536-8266
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$32.33
(exc. GST)
$35.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $32.33 | - |
| 15 - 74 | $31.80 | 1% |
| 75 + | $26.17 | 19% |
*price indicative
- RS Stock No.:
- 536-8266
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Fibre Type | OS1 | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Fibre Type OS1 | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 2 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 75 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 3 m
- RS PRO OS1 Single Mode Fibre Optic Cable White 1 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 10 m
