Siemens Multimode Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, 2 m
- RS Stock No.:
- 676-536
- Mfr. Part No.:
- 6XV1843-5EH20-0AB0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$143.39
(exc. GST)
$157.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.39 |
*price indicative
- RS Stock No.:
- 676-536
- Mfr. Part No.:
- 6XV1843-5EH20-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Fibre Type | Multimode | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 6XV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Sub Type Cable | ||
Minimum Operating Temperature -30°C | ||
Fibre Type Multimode | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 6XV | ||
- COO (Country of Origin):
- DE
The Siemens FO Cord is designed to Streamline and enhance operational efficiency in industrial environments. This device serves a critical role in managing and controlling various automation processes, ensuring precision and reliability in its applications. Its robust design is tailored for integration into existing systems, allowing for seamless operation and user-friendly experience. The product's capabilities extend into diverse sectors, making it an invaluable asset for professionals seeking efficiency and effectiveness in their workflows. With an emphasis on durability and performance, this product is engineered to meet the rigorous demands of modern industry, providing solutions that optimise productivity and minimise downtime.
Engineered for high durability ensuring longevity in demanding conditions
Compatible with a variety of automation systems for enhanced flexibility
Provides precise control improving overall process quality
User-friendly Interface allows for easy operation and setup
Compact design promotes efficient use of space in diverse environments
Built-in protection features enhance safety during operation
Designed to minimise energy consumption contributing to sustainability efforts
Extensive support and documentation available for seamless integration
Related links
- Siemens Multimode Cable Fibre Optic Cable 2 m
- Siemens Multimode Cable Fibre Optic Cable 3 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Aqua, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m
