Eaton Fibre Optic Cable Assembly Polyvinyl Chloride, Black, 158.75 mm
- RS Stock No.:
- 245-924
- Mfr. Part No.:
- 135766 E51KF263
- Brand:
- Eaton
Subtotal (1 unit)*
$386.84
(exc. GST)
$425.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.84 |
*price indicative
- RS Stock No.:
- 245-924
- Mfr. Part No.:
- 135766 E51KF263
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cable Length | 158.75mm | |
| Product Type | Fibre Optic Cable Assembly | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Series | E51 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cable Length 158.75mm | ||
Product Type Fibre Optic Cable Assembly | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
Series E51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre simplex cable is designed for efficiency and durability, making it an essential accessory for any modern engineering project. With its robust PVC enclosure, this product not only ensures reliable performance but also withstands challenging environmental conditions. Ideal for various applications, it serves as a key component in The Eaton Moeller series, where precision and quality are paramount. The cable features a captivating design that merges ergonomics with functionality, providing seamless integration into advanced systems. The products design caters to both practicality and safety, ensuring that your operations run smoothly while complying with industry standards.
Constructed with high-quality glass fibre for enhanced performance
Built to endure extreme ambient temperatures, ranging from -40 °C to 105 °C
Lightweight design ensures easy installation and handling
PVC material offers excellent resistance to wear and tear
Facilitates fast and efficient electrical connectivity
Comes with auxiliary drawings for simplified assembly and understanding
Environmentally designed with recyclable materials, promoting sustainability
Related links
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 158.75 mm
- Eaton Fibre Optic Cable Assembly EVA 158.75 mm
- Eaton Fibre Optic Cable Assembly Polyvinyl Chloride 152.4 mm
- Roline OM3 Fibre Optic Cable Assembly Polyvinyl Chloride 500 mm
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Siemens Fibre Optic Cable Black 65 m
- Siemens Fibre Optic Cable Black 5 m
