Telegartner J68071A0007 MPO, MTP Multimode, Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- RS Stock No.:
- 878-2491
- Mfr. Part No.:
- J68071A0007
- Brand:
- Telegartner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2491
- Mfr. Part No.:
- J68071A0007
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Connector Type | MPO, MTP | |
| Single/Multimode | Multimode, Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 125µm | |
| Colour | Black, Metal | |
| Insertion Loss | 0.5 dBdB, 0.7dB | |
| Housing Material | Brass | |
| Connector Type A | MTP | |
| Connector Type B | MPO | |
| Series Number | J68071A0007 | |
| Series | TOC | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Connector Type MPO, MTP | ||
Single/Multimode Multimode, Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 125µm | ||
Colour Black, Metal | ||
Insertion Loss 0.5 dBdB, 0.7dB | ||
Housing Material Brass | ||
Connector Type A MTP | ||
Connector Type B MPO | ||
Series Number J68071A0007 | ||
Series TOC | ||
- COO (Country of Origin):
- DE
Related links
- Telegartner J68070A0001 LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Telegartner J68071A0001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Telegartner MTP PC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Telegartner MPO PC Multimode Fibre Optic Connector, 0.5dB Insertion Loss
- Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Telegartner J68071A0006 MTP 0.7dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
