Broadcom POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- RS Stock No.:
- 751-1490
- Mfr. Part No.:
- HFBR-4515Z
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $12.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.65
(exc. GST)
$9.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship
- Plus 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $4.325 | $8.65 | - |
| 126 - 628 | $4.225 | $8.45 | $12.60 |
| 630 + | $3.48 | $6.96 | $532.35 |
*price indicative
- RS Stock No.:
- 751-1490
- Mfr. Part No.:
- HFBR-4515Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | POF to POF | |
| Fibre Size | 1 mm | |
| Maximum Cable Diameter | 2.27mm | |
| Colour | Blue | |
| Insertion Loss | 2.8dB | |
| Connector Type A | POF | |
| Connector Type B | POF | |
| Standards/Approvals | No | |
| Series | HFBR-R/EXXYYYZ | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Adapter | ||
Connector Type POF to POF | ||
Fibre Size 1 mm | ||
Maximum Cable Diameter 2.27mm | ||
Colour Blue | ||
Insertion Loss 2.8dB | ||
Connector Type A POF | ||
Connector Type B POF | ||
Standards/Approvals No | ||
Series HFBR-R/EXXYYYZ | ||
HFBR-0500 Series Plastic Optical Fibre Connectors
A range of Plastic Optical Fibre Connectors and accessories to complement Avago Technologies Versatile Link series of Fibre optic transmitters and receivers.
Fibre Optic Accessories, Avago Technologies
Related links
- Broadcom HFBR-4515Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom HFBR-4505Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF 2dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
