Broadcom HFBR-4515Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- RS Stock No.:
- 178-3037
- Mfr. Part No.:
- HFBR-4515Z
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$872.00
(exc. GST)
$959.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.744 | $872.00 | - |
| 1000 - 1500 | $1.701 | $850.50 | 2% |
| 2000 + | $1.675 | $837.50 | 3% |
*price indicative
- RS Stock No.:
- 178-3037
- Mfr. Part No.:
- HFBR-4515Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Connector Type | POF to POF | |
| Product Type | Fibre Optic Adapter | |
| Fibre Size | 1 mm | |
| Maximum Cable Diameter | 2.27mm | |
| Colour | Blue | |
| Insertion Loss | 2.8dB | |
| Connector Type A | POF | |
| Connector Type B | POF | |
| Standards/Approvals | No | |
| Series | HFBR-R/EXXYYYZ | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Connector Type POF to POF | ||
Product Type Fibre Optic Adapter | ||
Fibre Size 1 mm | ||
Maximum Cable Diameter 2.27mm | ||
Colour Blue | ||
Insertion Loss 2.8dB | ||
Connector Type A POF | ||
Connector Type B POF | ||
Standards/Approvals No | ||
Series HFBR-R/EXXYYYZ | ||
HFBR-0500 Series Plastic Optical Fibre Connectors
A range of Plastic Optical Fibre Connectors and accessories to complement Avago Technologies Versatile Link series of Fibre optic transmitters and receivers.
Fibre Optic Accessories, Avago Technologies
Related links
- Broadcom POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom HFBR-4505Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF 2dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
