Broadcom POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- RS Stock No.:
- 751-1481
- Mfr. Part No.:
- HFBR-4505Z
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.10
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 124 | $3.55 | $7.10 |
| 126 - 628 | $3.495 | $6.99 |
| 630 + | $2.875 | $5.75 |
*price indicative
- RS Stock No.:
- 751-1481
- Mfr. Part No.:
- HFBR-4505Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | POF to POF | |
| Fibre Size | 1 mm | |
| Maximum Cable Diameter | 2.27mm | |
| Colour | Grey | |
| Insertion Loss | 2.8dB | |
| Connector Type A | POF | |
| Connector Type B | POF | |
| Depth | 30mm | |
| Height | 11mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Series | HFBR-R/EXXYYYZ | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Adapter | ||
Connector Type POF to POF | ||
Fibre Size 1 mm | ||
Maximum Cable Diameter 2.27mm | ||
Colour Grey | ||
Insertion Loss 2.8dB | ||
Connector Type A POF | ||
Connector Type B POF | ||
Depth 30mm | ||
Height 11mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Series HFBR-R/EXXYYYZ | ||
Broadcom HFBR-R/EXXYYYZ Series Fibre Optic Adapter, 2.8dB Insertion Loss, 1mm Fibre Size - HFBR-4505Z
This Fibre optic adapter connects POF links, allowing straightforward inline coupling of polymer optical Fibres in Compact assemblies. It is intended for use where small, enclosed interconnections are required and provides a simple Interface between two POF connectors in confined installations.
Features and Benefits:
• Low optical attenuation supports modest signal budgets with 2.8 dB insertion loss
• Accepts 1 mm core POF to match common polymer fibres
• Accommodates cable build-up to 2.27 mm for thicker sheathed leads
• POF-to-POF connector Interface enables direct mating of identical plugs
• Neutral grey housing minimises Visual contrast in equipment racks
• Accepts 1 mm core POF to match common polymer fibres
• Accommodates cable build-up to 2.27 mm for thicker sheathed leads
• POF-to-POF connector Interface enables direct mating of identical plugs
• Neutral grey housing minimises Visual contrast in equipment racks
Applications
• Suitable for short-range data links in consumer electronics
• Used with sensor networks employing polymer optical Fibre
• Ideal for prototype boards requiring Compact Fibre coupling
• Can be used for classroom or training Fibre demonstrations
• Used for simple patching inside small enclosures
• Used with sensor networks employing polymer optical Fibre
• Ideal for prototype boards requiring Compact Fibre coupling
• Can be used for classroom or training Fibre demonstrations
• Used for simple patching inside small enclosures
What connector types does it join?
It links two polymer optical Fibre connectors using matching POF interfaces.
Which Fibre diameter is supported for insertion?
The internal bore is designed for 1 mm core polymer optical fibre.
How thick can an incoming cable be to fit this adapter?
Cables with an overall diameter up to 2.27 mm will be accepted.
What colour is the unit and how might that affect installations?
The housing is grey, which reduces Visual contrast when mounted in neutral-toned equipment.
What are the external size constraints for panel or enclosure fitting?
The component measures 30 mm in depth, 9.1 mm in width and 11 mm in height for spatial planning.
Related links
- Broadcom HFBR-4505Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom HFBR-4515Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF 2dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
