Molex 1061700522 SC Single Mode Fibre Optic Adapter

Subtotal (1 bag of 100 units)*

$1,750.00

(exc. GST)

$1,925.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +$17.50$1,750.00

*price indicative

RS Stock No.:
251-9707
Mfr. Part No.:
1061700522
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Adapter

Connector Type

SC

Single/Multimode

Single Mode

Colour

Green

Housing Material

Polymer

Connector Type A

SC

Connector Type B

SC

Height

17.6mm

Standards/Approvals

EU RoHS, CHINA RoHS

Depth

28.8mm

Width

10.4mm

Series

106170

COO (Country of Origin):
CN
The Molex 106127 series SC/APC fiber optic adapters has a green body. It has alignment sleeve made of ceramic.

Mode Single mode

Ferrule Material Ceramic

Gender Female-Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy