Molex 1061700520 SC Single Mode Fibre Optic Adapter
- RS Stock No.:
- 251-9705
- Mfr. Part No.:
- 1061700520
- Brand:
- Molex
Subtotal (400 units, in bags of 400)*
$6,785.60
(exc. GST)
$7,464.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | $16.964 | $6,785.60 |
*price indicative
- RS Stock No.:
- 251-9705
- Mfr. Part No.:
- 1061700520
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Single Mode | |
| Colour | Green | |
| Housing Material | Polymer | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Depth | 28.8mm | |
| Height | 17.6mm | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Series | 106170 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Single Mode | ||
Colour Green | ||
Housing Material Polymer | ||
Connector Type A SC | ||
Connector Type B SC | ||
Depth 28.8mm | ||
Height 17.6mm | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Series 106170 | ||
- COO (Country of Origin):
- CN
The Molex 106413 series SC/APC Adapter has a green body and has alignment sleeve made up of ceramic
Mode Single mode
Ferrule Material Ceramic
Gender Female-Female
Related links
- Molex SC Single Mode Fibre Optic Adapter
- Molex 1061700522 SC Single Mode Fibre Optic Adapter
- Phoenix Contact 1208088 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208086 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
- MOXA OBU-102-SS-SC ST Female LC Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
- Molex LC Single Mode Fibre Optic Adapter
- MOXA OBU-102-SS-ST LC Female ST Female Single Mode Fibre Optic Adapter, 1.6dB Insertion Loss
