Molex 1061230500 LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 251-9695
- Mfr. Part No.:
- 1061230500
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 160 units)*
$10,473.28
(exc. GST)
$11,520.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 160 - 640 | $65.458 | $10,473.28 |
| 800 - 1440 | $57.754 | $9,240.64 |
| 1600 - 2240 | $51.591 | $8,254.56 |
| 2400 - 3040 | $46.756 | $7,480.96 |
| 3200 + | $42.665 | $6,826.40 |
*price indicative
- RS Stock No.:
- 251-9695
- Mfr. Part No.:
- 1061230500
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Housing Material | Polymer | |
| Depth | 30.56mm | |
| Standards/Approvals | EU ELV, EU RoHS China RoHS | |
| Width | 9.3mm | |
| Height | 1.37mm | |
| Series | 106123 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Housing Material Polymer | ||
Depth 30.56mm | ||
Standards/Approvals EU ELV, EU RoHS China RoHS | ||
Width 9.3mm | ||
Height 1.37mm | ||
Series 106123 | ||
- COO (Country of Origin):
- CN
The Molex 106127 series LC fiber optic adapters has a metal body. It has alignment sleeve made of ceramic.
Mode Multimode, Single mode
Gender Female-Female
Related links
- Molex LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600154 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820045 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600156 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820113 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600248 LC Multimode Duplex Fibre Optic Adapter
