Telegartner J08081A0002 T-ST Multimode Simplex Fibre Optic Adapter, 0.4dB Insertion Loss
- RS Stock No.:
- 206-5245
- Mfr. Part No.:
- J08081A0002
- Brand:
- Telegartner
Subtotal (1 unit)*
$28.19
(exc. GST)
$31.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.19 |
*price indicative
- RS Stock No.:
- 206-5245
- Mfr. Part No.:
- J08081A0002
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | T-ST | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 125 μm | |
| Maximum Cable Diameter | 3mm | |
| Colour | Blue | |
| Insertion Loss | 0.4dB | |
| Connector Type A | T-ST | |
| Connector Type B | T-ST | |
| Standards/Approvals | No | |
| Depth | 26.7mm | |
| Width | 9.4mm | |
| Height | 34.5mm | |
| Series | J08081R0002 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Fibre Optic Adapter | ||
Connector Type T-ST | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 125 μm | ||
Maximum Cable Diameter 3mm | ||
Colour Blue | ||
Insertion Loss 0.4dB | ||
Connector Type A T-ST | ||
Connector Type B T-ST | ||
Standards/Approvals No | ||
Depth 26.7mm | ||
Width 9.4mm | ||
Height 34.5mm | ||
Series J08081R0002 | ||
- COO (Country of Origin):
- DE
T-ST and T-SC Plug Connectors
Zirconium ceramic ferrules and sleeves
On-site assembly with standard commercial tools
Hexagonal crimp width: 4.52 x 10 mm
Pre-fabricated convex front face ensures short polishing times and excellent optical properties
Coupling suitable for multimode and single mode
Insertion loss at couplings: 0.2 dB
Insertion loss at connectors: 0.4 dB
Colour of SC connector/ coupling housing: blue
SC couplings with plastic housing including self-cutting screws (snap or click-in mounting)
ST couplings with metal housing
Cable connection Ø: 2.6 → 3 mm
Related links
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
- RS PRO LC OM3 50/125 μm Fibre Size, 0.4dB Insertion Loss
- RS PRO LC OM2 50 mm Fibre Size, 0.4dB Insertion Loss
- RS PRO LC OM1 62.5 mm Fibre Size, 0.4dB Insertion Loss
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss
- RS PRO FC to FC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
