Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 179-0580
- Mfr. Part No.:
- 106116-2100
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$49.29
(exc. GST)
$54.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $49.29 | - |
| 25 - 49 | $48.24 | 2% |
| 50 + | $47.32 | 3% |
*price indicative
- RS Stock No.:
- 179-0580
- Mfr. Part No.:
- 106116-2100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Silver | |
| Housing Material | Die Cast | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | No | |
| Series | 106116 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Silver | ||
Housing Material Die Cast | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals No | ||
Series 106116 | ||
Molex 106116 Series Fibre Optic adaptor, Multimode/Simplex, Die-Cast Housing - 106116-2100
This fibre optic adaptor is an effective solution for establishing reliable optical EMI shielding connections. Designed for both multimode and single mode applications, this simplex unit features a robust die-cast housing, ensuring durability and efficient performance in various environments. The panel mount design with flange allows for secure attachment, making it suitable for integration within electrical and mechanical systems.
Features & Benefits
• EMI shielding enhances signal integrity and reduces interference
• Simplex design allows for efficient, one-directional data transmission
• Die-cast housing ensures durability in industrial environments
• Ceramic alignment sleeve provides precise fibre positioning
• Designed for straightforward screw mounting to simplify installation
• Female-female gender facilitates easy connection to other components
Applications
• Utilised in optical communication systems for data transfer
• Employed in automation for connecting sensors and devices
• Suitable for medical equipment requiring reliable fibre connections
• Adopted in telecommunication infrastructures for signal routing
• Used in research labs where high-performance data integrity is critical
What types of optical modes does this adaptor support?
It supports both multimode and single mode applications, allowing flexibility in connection types.
How does the housing material affect the performance of the adaptor?
The die-cast housing ensures excellent durability and provides protection against environmental factors, enhancing the product's lifespan.
What benefits are provided by the ceramic alignment sleeve?
The ceramic alignment sleeve offers high precision in fibre positioning, which is essential for maintaining optimal signal transmission quality.
Is this adaptor suitable for high-frequency applications?
Yes, it is designed with EMI shielding to minimise interference and maintain signal clarity even in high-frequency scenarios.
What mounting style does this adaptor feature?
It features a screw mount style that ensures secure and easy installation in various settings.
Related links
- Molex SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Schneider Electric VDIB6021001 SC Multimode Simplex Fibre Optic Adapter
- RS PRO SC to SC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter
- Molex 1061141100 MPO Multimode Simplex Fibre Optic Adapter
- Molex 1061141150 MPO, MTP Multimode Simplex Fibre Optic Adapter
