Schneider Electric VDIB6021001 SC Multimode Simplex Fibre Optic Adapter

Unavailable
RS will no longer stock this product.
RS Stock No.:
357-186
Mfr. Part No.:
VDIB6021001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type

SC

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50/125 μm

Colour

Beige

Connector Type A

SC

Connector Type B

SC

Depth

27.6mm

Standards/Approvals

IEC 61754-4 Ed.2, RoHS, ISO/IEC 11801:2011 Ed.2.2

Width

22.1mm

Height

9.4mm

Series

Actassi

COO (Country of Origin):
FR
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.

Fixing by screws

Minimum number of matings is 200 cycles

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy