Schneider Electric ACTFM1UF2SC3PSM Duplex Fibre Optic Adapter

Subtotal (1 unit)*

$164.38

(exc. GST)

$180.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.38

*price indicative

RS Stock No.:
429-227
Mfr. Part No.:
ACTFM1UF2SC3PSM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fibre Optic Adapter

Simplex/Duplex

Duplex

Colour

Black

Housing Material

Polycarbonate

Depth

5.6mm

Standards/Approvals

CHINA RoHS, EU-RoHS, REACH

Width

120mm

Height

35mm

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric High density panel plate is configured with 3 SC duplex adapters that to be fixed on Actassi 19-HD fibre panel. The duplex adapter is in blue and compatible with maximum 6 cores of single mode OS2 fibre connections. The plate features quick fixation by push pull rivets and the adapter is with zirconia ceramic material ferrules for higher performance.

RoHS compliant

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy