L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 297-955
- Mfr. Part No.:
- FOA-803
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.75
(exc. GST)
$21.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.75 |
| 10 + | $18.11 |
*price indicative
- RS Stock No.:
- 297-955
- Mfr. Part No.:
- FOA-803
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Housing Material | PVC | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Housing Material PVC | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
RoHS Status: Exempt
The L-Com Duplex plastic LC couplers are designed for mounting in panels with rectangular cutouts. These adaptors feature bronze or ceramic alignment sleeves which provide precision mating for both Multimode and Single Mode applications.
Plastic body provides a light weight yet durable solution
Ceramic alignment sleeve supports Single mode applications
Integrated mounting clip allows for easy snap in installation
Related links
- L-Com FOA-550A LC Duplex Fibre Optic Adapter
- L-Com FOA-801 LC Single Mode Duplex Fibre Optic Adapter
- L-Com FOA-500A LC Fibre Optic Adapter
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- Molex LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061230500 LC Multimode Duplex Fibre Optic Adapter
