Phoenix Contact 1041820 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- RS Stock No.:
- 280-910
- Mfr. Part No.:
- 1041820
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-910
- Mfr. Part No.:
- 1041820
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type | FSMA | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Silver, Beige | |
| Insertion Loss | 500dB | |
| Housing Material | Plastic | |
| Connector Type A | FSMA | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type FSMA | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Silver, Beige | ||
Insertion Loss 500dB | ||
Housing Material Plastic | ||
Connector Type A FSMA | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fiber optic coupling is an essential component designed to ensure seamless connectivity in advanced networking applications. Crafted with high-quality plastic and equipped with ceramic sleeves, this product delivers optimal precision and enhanced stability for reliable performance in critical environments.
Includes dust protection caps for enhanced durability
Future ready meeting all RoHS 2 conformity standards
Flexibility for both DIN rail and direct mounting installations
Related links
- Phoenix Contact 1041820 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- Phoenix Contact 1041840 FSMA Multimode Duplex Fibre Optic Adapter, 500dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
