RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS Stock No.:
- 121-3956
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$13.61
(exc. GST)
$14.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.61 | - |
| 10 - 49 | $13.19 | $4.20 |
| 50 - 99 | $12.79 | $41.00 |
| 100 - 499 | $12.54 | $107.00 |
| 500 + | $10.33 | $1,640.00 |
*price indicative
- RS Stock No.:
- 121-3956
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | LC to LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Beige | |
| Insertion Loss | 0.1dB | |
| Housing Material | Ceramic | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type LC to LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Beige | ||
Insertion Loss 0.1dB | ||
Housing Material Ceramic | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS Pro LC Adapters
From the trusted RS Pro brand, a range of superior quality LC adapters. The fibre optic adapters in this series have ceramic sleeves for single mode and multimode. Also featuring high precision alignment sleeves ensuring reliability. The adapters are available in both PC and APC polish types and the housings come in a range of different colours. The adapters have a fixing flange and metal clips.
Features and Benefits
REACH compliant
Low insertion loss
High precision alignment sleeve
Metal clips
Two hole fixing flange
Applications
FTTH (fibre to the home)
Cable television
Data networks
Telecommunications
CATV, LAN, MAN and WAN applications
Related links
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
