Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 4, Type A to Type A
- RS Stock No.:
- 218-9122
- Mfr. Part No.:
- 982670705
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$15.34
(exc. GST)
$16.875
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $3.068 | $15.34 |
| 65 - 120 | $2.99 | $14.95 |
| 125 + | $2.942 | $14.71 |
*price indicative
- RS Stock No.:
- 218-9122
- Mfr. Part No.:
- 982670705
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Series | 98267 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Series 98267 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
The Molex 98267 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 76 mm and it has 04 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex FFC Ribbon Cable 1mm Pitch
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 15167 Series FFC Ribbon Cable 1mm Pitch, 305mm Length
- Molex 15039 Series FFC Ribbon Cable 1mm Pitch, 152mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 50mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 100mm Length
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 152mm Length
