Molex Premo-Flex Series Ribbon Cable, 4, 1 mm Pitch, 152 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$2,072.00

(exc. GST)

$2,279.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$2.072$2,072.00-
5000 +$2.004$2,004.003%

*price indicative

RS Stock No.:
170-7231
Mfr. Part No.:
98267-0711
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1mm

Jacket Material

Polyester

Series

Premo-Flex

Cable Length

152mm

Standards/Approvals

RoHS, IEC

Jacket Colour

Grey

Conductor Material

Tin Copper Wire

Number of Conductors

4

Molex Premo-flex FFC jumper cable


From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:

Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units

Consumer - This can cover set-top boxes and plasma displays

Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat

Features


  • Voltage - 60 V ac

  • 1 mm pitch

  • 0.22mm Cable thickness

  • Max operating temperature of 105°C

  • Meets industry-standard ZIF (zero insertion force) connector requirements

  • Great for connections between PCB's

  • Easy assembly in hard to reach applications

  • Variations


    Molex offers variations of the number of circuits (loaded) in these range of cables,

    4589169 - 6

    4589175 - 8

    4589181 - 10

    4589197 - 12

    4589204 - 14

    4589210 - 16

    4589226 - 18

    4589232 - 20

    4589248 - 22

    4589254 - 24

    4589276 - 26

    4589282 - 28

    4589298 - 30

    6842308 - 4

    What is Pitch?


    The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor

    1.0mm FFC/FPC Connectors – Molex


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy