Samtec FJH Series Ribbon Cable, Flat, 0.5 mm Pitch, 40, 4 mm Length
- RS Stock No.:
- 208-1353
- Mfr. Part No.:
- FJH-40-D-12.00-4
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $13.13 |
| 50 - 249 | $12.76 |
| 250 + | $12.26 |
*price indicative
- RS Stock No.:
- 208-1353
- Mfr. Part No.:
- FJH-40-D-12.00-4
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 0.5mm | |
| Voltage | 60V | |
| Number of Conductors | 40 | |
| Series | FJH | |
| Cable Length | 4mm | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 0.5mm | ||
Voltage 60V | ||
Number of Conductors 40 | ||
Series FJH | ||
Cable Length 4mm | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tin Copper Wire | ||
The Samtec 0.50 mm FFC jumper has 40 conductor which uses tin plated copper.
Temperature rating -30 °C to +80 °C
Voltage rating 60 VAC
Related links
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 20
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 304.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 50
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 40
