Fair-Rite, Diameter 3.8 mm Ferrite Sleeve

This image is representative of the product range

Subtotal (1 box of 2760 units)*

$1,266.84

(exc. GST)

$1,393.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2760 +$0.459$1,266.84

*price indicative

RS Stock No.:
255-5124
Mfr. Part No.:
2873000202
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Ferrite Core

Product Type

Ferrite Sleeve

Material

73 Material

Aperture Diameter

3.8mm

COO (Country of Origin):
CN
The Fair-Rite multi-aperture cores are used in suppression applications and in balun (balance-unbalance) and other broadband transformers. They are also employed in airbag designs to prevent accidental activation.

Core material 73

It has diameter of 3.8mm

  • RS Stock No. 2555121
  • Mfr. Part No. 2867000102
Each
$2.15
  • RS Stock No. 2555125
  • Mfr. Part No. 2873000202
Each (In a Pack of 5)
$1.196
  • RS Stock No. 2555133
  • Mfr. Part No. 2873006802
Each (In a Pack of 5)
$2.088
  • RS Stock No. 2555105
  • Mfr. Part No. 2843006802
Each
$2.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy