Fair-Rite, Diameter 3.8 mm Ferrite Sleeve, Apertures: 2 13.3 mm 7.5 mm, For Suppression Components

Subtotal (1 pack of 5 units)*

$4.90

(exc. GST)

$5.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.98$4.90

*price indicative

RS Stock No.:
482-6610
Mfr. Part No.:
2861001502
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Multi Aperture Core

Product Type

Ferrite Sleeve

Application

Suppression Components

Material

61 Material

Key

No

Impedance at 25 MHz

195Ω

Openable

No

Impedance at 100 MHz

340Ω

Aperture Diameter

3.8mm

Number of Apertures

2

External Width

7.5mm

External Height

13.3mm

Gapped

No

Standards/Approvals

RoHS

Multi-Aperture Ferrite Cores


Burnished cores designed for use in balun (balance-unbalance) transformers

Applications include broadband transformers in comms and CATV circuits, and auto air bag circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy