TDK, Diameter 3.4 mm Dual Aperture Ferrite Core, Apertures: 2 8.5 mm 8.3 mm 14.5 mm, For Broadband Transformer
- RS Stock No.:
- 212-0617
- Distrelec Article No.:
- 304-39-330
- Mfr. Part No.:
- B62152A0004X030
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
- Plus 6,860 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.99 | $9.95 |
| 250 - 495 | $1.956 | $9.78 |
| 500 + | $1.922 | $9.61 |
*price indicative
- RS Stock No.:
- 212-0617
- Distrelec Article No.:
- 304-39-330
- Mfr. Part No.:
- B62152A0004X030
- Brand:
- TDK
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
| Brand | TDK | |
| Series | B62152 | |
| Sub Type | Double Aperture Core | |
| Product Type | Dual Aperture Ferrite Core | |
| Application | Broadband Transformer | |
| Material | N30 | |
| Key | No | |
| Impedance at 25 MHz | 116Ω | |
| Openable | No | |
| Impedance at 100 MHz | 229Ω | |
| Aperture Diameter | 3.4mm | |
| Number of Apertures | 2 | |
| External Depth | 8.5mm | |
| External Height | 8.3mm | |
| External Width | 14.5mm | |
| Gapped | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B62152 | ||
Sub Type Double Aperture Core | ||
Product Type Dual Aperture Ferrite Core | ||
Application Broadband Transformer | ||
Material N30 | ||
Key No | ||
Impedance at 25 MHz 116Ω | ||
Openable No | ||
Impedance at 100 MHz 229Ω | ||
Aperture Diameter 3.4mm | ||
Number of Apertures 2 | ||
External Depth 8.5mm | ||
External Height 8.3mm | ||
External Width 14.5mm | ||
Gapped No | ||
Standards/Approvals RoHS | ||

Dual-Aperture Cores
Double aperture cores suitable for broadband transformers up to high frequencies.
N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.
Related links
- TDK Apertures: 2 8.5 mm 8.3 mm 14.5 mm, For Broadband Transformer
- TDK Apertures: 2 8.5 mm 14.5 mm 14.5 mm, For Broadband Transformer
- TDK Apertures: 2 8.5 mm 8.3 mm 14.5 mm, For Broadband Transformer
- TDK Apertures: 2 4.2 mm 6.2 mm 7.25 mm, For Broadband Transformer
- Essentra Openable Apertures: 1 20.8 mm 19 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 24.2 mm 19.7 mm 36.3 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 39.2 mm 24 mm 24 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 56.2 mm 24 mm 24 mm, For EMI Suppression