TDK, Diameter 3.4 mm Dual Aperture Ferrite Core, Apertures: 2 8.5 mm 8.3 mm 14.5 mm, For Broadband Transformer
- RS Stock No.:
- 162-0178
- Mfr. Part No.:
- B62152A0004X030
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$1,000.00
(exc. GST)
$1,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.00 | $1,000.00 | - |
| 2000 - 3000 | $0.975 | $975.00 | 2% |
| 4000 + | $0.96 | $960.00 | 4% |
*price indicative
- RS Stock No.:
- 162-0178
- Mfr. Part No.:
- B62152A0004X030
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Dual Aperture Ferrite Core | |
| Sub Type | Double Aperture Core | |
| Series | B62152 | |
| Application | Broadband Transformer | |
| Material | N30 | |
| Key | No | |
| Impedance at 25 MHz | 116Ω | |
| Openable | No | |
| Impedance at 100 MHz | 229Ω | |
| Aperture Diameter | 3.4mm | |
| Number of Apertures | 2 | |
| External Depth | 8.5mm | |
| External Width | 14.5mm | |
| External Height | 8.3mm | |
| Gapped | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Dual Aperture Ferrite Core | ||
Sub Type Double Aperture Core | ||
Series B62152 | ||
Application Broadband Transformer | ||
Material N30 | ||
Key No | ||
Impedance at 25 MHz 116Ω | ||
Openable No | ||
Impedance at 100 MHz 229Ω | ||
Aperture Diameter 3.4mm | ||
Number of Apertures 2 | ||
External Depth 8.5mm | ||
External Width 14.5mm | ||
External Height 8.3mm | ||
Gapped No | ||
Standards/Approvals RoHS | ||

Dual-Aperture Cores
Double aperture cores suitable for broadband transformers up to high frequencies.
N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.
Related links
- TDK Apertures: 2 8.5 mm 8.3 mm 14.5 mm, For Broadband Transformer
- TDK Apertures: 2 8.5 mm 14.5 mm 14.5 mm, For Broadband Transformer
- TDK Apertures: 2 8.5 mm 8.3 mm 14.5 mm, For Broadband Transformer
- TDK Apertures: 2 4.2 mm 6.2 mm 7.25 mm, For Broadband Transformer
- Essentra Openable Apertures: 1 20.8 mm 19 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 24.2 mm 19.7 mm 36.3 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 39.2 mm 24 mm 24 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 56.2 mm 24 mm 24 mm, For EMI Suppression
