KEMET Openable, Diameter 8 mm Ferrite Ring, Apertures: 1 20.5 mm 20 mm 23 mm, For Consumer Electronics
- RS Stock No.:
- 169-6798
- Mfr. Part No.:
- ESD-SR-S16
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6798
- Mfr. Part No.:
- ESD-SR-S16
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Series | ESD-SR Snap-on Cores | |
| Sub Type | Snap Ferrite | |
| Product Type | Ferrite Ring | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Key | No | |
| Impedance at 25 MHz | 28Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 100Ω | |
| Aperture Diameter | 8mm | |
| Number of Apertures | 1 | |
| External Depth | 20.5mm | |
| External Height | 20mm | |
| Gapped | No | |
| External Width | 23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Series ESD-SR Snap-on Cores | ||
Sub Type Snap Ferrite | ||
Product Type Ferrite Ring | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Key No | ||
Impedance at 25 MHz 28Ω | ||
Openable Yes | ||
Impedance at 100 MHz 100Ω | ||
Aperture Diameter 8mm | ||
Number of Apertures 1 | ||
External Depth 20.5mm | ||
External Height 20mm | ||
Gapped No | ||
External Width 23mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of Snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
Related links
- KEMET Openable Apertures: 1 20.5 mm 20 mm 23 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 33 mm 16.4 mm 16 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 15.5 mm 29 mm 33 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 28 mm 14.2 mm 14.4 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 38 mm 31.6 mm 31.5 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 39 mm 20 mm 20.2 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 37.4 mm 20.3 mm 19.6 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 18.5 mm 14 mm 15.5 mm, For Consumer Electronics
