KEMET Openable, Diameter 7 mm Ferrite Ring, Apertures: 1 37.4 mm 20.3 mm 19.6 mm, For Consumer Electronics
- RS Stock No.:
- 169-6791
- Mfr. Part No.:
- ESD-SR-150
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 box of 400 units)*
$1,188.40
(exc. GST)
$1,307.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 400 - 400 | $2.971 | $1,188.40 | - |
| 800 - 1200 | $2.896 | $1,158.40 | 2% |
| 1600 + | $2.852 | $1,140.80 | 4% |
*price indicative
- RS Stock No.:
- 169-6791
- Mfr. Part No.:
- ESD-SR-150
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| Sub Type | Snap Ferrite | |
| Series | ESD-SR Snap-on Cores | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Key | No | |
| Impedance at 25 MHz | 180Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 350Ω | |
| Aperture Diameter | 7mm | |
| Number of Apertures | 1 | |
| External Depth | 37.4mm | |
| External Width | 19.6mm | |
| External Height | 20.3mm | |
| Gapped | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
Sub Type Snap Ferrite | ||
Series ESD-SR Snap-on Cores | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Key No | ||
Impedance at 25 MHz 180Ω | ||
Openable Yes | ||
Impedance at 100 MHz 350Ω | ||
Aperture Diameter 7mm | ||
Number of Apertures 1 | ||
External Depth 37.4mm | ||
External Width 19.6mm | ||
External Height 20.3mm | ||
Gapped No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
Related links
- KEMET Openable Apertures: 1 37.4 mm 20.3 mm 19.6 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 28 mm 14.2 mm 14.4 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 15.5 mm 29 mm 33 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 33 mm 16.4 mm 16 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 20.5 mm 20 mm 23 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 18.5 mm 14 mm 15.5 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 38 mm 31.6 mm 31.5 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 21 mm 16.5 mm 16.5 mm, For Consumer Electronics
