KEMET Openable, Diameter 6 mm Ferrite Ring, Apertures: 1 18.5 mm 14 mm 15.5 mm, For Consumer Electronics
- RS Stock No.:
- 169-6797
- Mfr. Part No.:
- ESD-SR-S10
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1600 more to save $59.20
View bulk pricing optionsSubtotal (1 box of 800 units)*
$1,185.60
(exc. GST)
$1,304.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 800 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 800 - 800 | $1.482 | $1,185.60 | - |
| 1600 - 2400 | $1.445 | $1,156.00 | $59.20 |
| 3200 + | $1.423 | $1,138.40 | $188.80 |
*price indicative
- RS Stock No.:
- 169-6797
- Mfr. Part No.:
- ESD-SR-S10
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Series | ESD-SR Snap-on Cores | |
| Sub Type | Snap Ferrite | |
| Product Type | Ferrite Ring | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Impedance at 25 MHz | 55Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 110Ω | |
| Aperture Diameter | 6mm | |
| Number of Apertures | 1 | |
| External Depth | 18.5mm | |
| External Height | 14mm | |
| Gapped | No | |
| External Width | 15.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Series ESD-SR Snap-on Cores | ||
Sub Type Snap Ferrite | ||
Product Type Ferrite Ring | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Impedance at 25 MHz 55Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 110Ω | ||
Aperture Diameter 6mm | ||
Number of Apertures 1 | ||
External Depth 18.5mm | ||
External Height 14mm | ||
Gapped No | ||
External Width 15.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
- RS Stock No. 1703332
- Mfr. Part No. ZCAT2436-1330A-BK
Each (In a Box of 400)
$3.018
- RS Stock No. 2488155
- Mfr. Part No. 78271132S
Each (In a Tray of 38)
$6.135
- RS Stock No. 1857109
- Mfr. Part No. 74272131
Each (In a Tray of 38)
$4.606
- RS Stock No. 9164333P
- Mfr. Part No. ZCAT2436-1330A-BK
Each (Supplied in a Box)
$5.075
Related links
- KEMET Openable Apertures: 1 18.5 mm 14 mm 15.5 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 15.5 mm 29 mm 33 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 33 mm 16.4 mm 16 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 21 mm 16.5 mm 16.5 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 28 mm 14.2 mm 14.4 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 38 mm 31.6 mm 31.5 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 39 mm 20 mm 20.2 mm, For Consumer Electronics
- KEMET Openable Apertures: 1 37.4 mm 20.3 mm 19.6 mm, For Consumer Electronics










