Essentra, Diameter 7 mm Ferrite Sleeve, Apertures: 1 15 mm 12 mm, For TV, Wire Assembly
- RS Stock No.:
- 257-4480
- Distrelec Article No.:
- 304-09-422
- Mfr. Part No.:
- RRH120-070-150-K5B
- Brand:
- Essentra
Get a bulk buy discount
Add 75 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.16
(exc. GST)
$22.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 405 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $4.032 | $20.16 | - |
| 75 - 245 | $3.964 | $19.82 | 1% |
| 250 - 495 | $3.802 | $19.01 | 5% |
| 500 - 1245 | $3.712 | $18.56 | 7% |
| 1250 + | $3.626 | $18.13 | 10% |
*price indicative
- RS Stock No.:
- 257-4480
- Distrelec Article No.:
- 304-09-422
- Mfr. Part No.:
- RRH120-070-150-K5B
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Ferrite Sleeve | |
| Series | RRH | |
| Sub Type | Bead | |
| Application | TV, Wire Assembly | |
| Material | K5B | |
| Impedance at 25 MHz | 40Ω | |
| Key | No | |
| Openable | No | |
| Impedance at 100 MHz | 80Ω | |
| Aperture Diameter | 7mm | |
| Number of Apertures | 1 | |
| External Height | 15mm | |
| Gapped | No | |
| External Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Ferrite Sleeve | ||
Series RRH | ||
Sub Type Bead | ||
Application TV, Wire Assembly | ||
Material K5B | ||
Impedance at 25 MHz 40Ω | ||
Key No | ||
Openable No | ||
Impedance at 100 MHz 80Ω | ||
Aperture Diameter 7mm | ||
Number of Apertures 1 | ||
External Height 15mm | ||
Gapped No | ||
External Width 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RRH Series
Use as a filter for common mode interferences
For common mode and power signal insertion losses
Make sure you have the right impedance for the frequency when you select your ferrite core
Related links
- Essentra Apertures: 1 7 mm 13 mm, For Multi-Turn Suppression Core
- Essentra Ferrite Ring 16 mm Wire Assembly
- Essentra Ferrite Ring 18 mm Wire Assembly
- Essentra Ferrite Ring 5 mm Wire Assembly
- TDK Openable Apertures: 1 15 mm 22 mm 18 mm, For Suppression Components
- Essentra Openable Apertures: 1 20.8 mm 19 mm, For EMI Suppression
- TDK Openable Apertures: 1 16.5 mm 17.4 mm 30 mm, For USB
- Essentra Openable Apertures: 1 18 mm 16.6 mm, For EMI Suppression
