Wurth Elektronik Openable Ferrite Sleeve Key 39.2 mm 39.2 mm 39.2 mm, For EMI Suppression

This image is representative of the product range

Subtotal (1 bag of 2 units)*

$20.58

(exc. GST)

$22.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$10.29$20.58

*price indicative

RS Stock No.:
332-359
Distrelec Article No.:
304-46-328
Mfr. Part No.:
74275815S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Sleeve

Sub Type

Snap Ferrite

Series

STAR-BUENO

Application

EMI Suppression

Material

4W620

Key

Yes

Impedance at 25 MHz

171Ω

Openable

Yes

Impedance at 100 MHz

340Ω

External Depth

39.2mm

External Width

39.2mm

External Height

39.2mm

Standards/Approvals

RoHS 2011, 863 REACH or declared EC1907, 2006, EU&2015

The Wurth Elektronik Snap Ferrite with Optical Closing Control Mechanism provides efficient EMI suppression for cables. Designed with an integrated safety key and optical closing control, it ensures reliable locking and easy installation. This component is Ideal for high-frequency noise suppression in various industrial and electronic applications.

Safety key for unlocking

RoHS compliant

Halogen Free and REACH approved

Operating Temperature -25 degree Celsius to 105 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy