Wurth Elektronik Openable Ferrite Sleeve Key 30.3 mm 30.3 mm 39.2 mm, For EMI Suppression
- RS Stock No.:
- 332-356
- Distrelec Article No.:
- 304-46-327
- Mfr. Part No.:
- 74275813S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$18.31
(exc. GST)
$20.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 336 unit(s) ready to ship from another location
- Plus 342 unit(s) shipping from 25 January 2027
- Plus 152 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $9.155 | $18.31 |
*price indicative
- RS Stock No.:
- 332-356
- Distrelec Article No.:
- 304-46-327
- Mfr. Part No.:
- 74275813S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-STAR-BUENO | |
| Sub Type | Snap Ferrite | |
| Product Type | Ferrite Sleeve | |
| Application | EMI Suppression | |
| Material | 4W620 | |
| Key | Yes | |
| Impedance at 25 MHz | 117Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 202Ω | |
| External Depth | 30.3mm | |
| External Height | 30.3mm | |
| External Width | 39.2mm | |
| Standards/Approvals | 863 REACH or declared EC1907, 2006, RoHS 2011, EU&2015 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-STAR-BUENO | ||
Sub Type Snap Ferrite | ||
Product Type Ferrite Sleeve | ||
Application EMI Suppression | ||
Material 4W620 | ||
Key Yes | ||
Impedance at 25 MHz 117Ω | ||
Openable Yes | ||
Impedance at 100 MHz 202Ω | ||
External Depth 30.3mm | ||
External Height 30.3mm | ||
External Width 39.2mm | ||
Standards/Approvals 863 REACH or declared EC1907, 2006, RoHS 2011, EU&2015 | ||
The Wurth Elektronik Snap Ferrite with Optical Closing Control Mechanism provides efficient EMI suppression for cables. Designed with an integrated safety key and optical closing control, it ensures reliable locking and easy installation. This component is Ideal for high-frequency noise suppression in various industrial and electronic applications.
Safety key for unlocking
RoHS compliant
Halogen Free and REACH approved
Operating Temperature -25 degree Celsius to 105 degree Celsius
Related links
- Wurth Elektronik Openable Ferrite Sleeve Key 30.3 mm 30.3 mm 39.2 mm, For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve Key 18.4 mm 19 mm 30.3 mm, For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve Key 39.2 mm 39.2 mm 39.2 mm, For EMI Suppression
- Wurth Elektronik Openable Ferrite Sleeve Key 24 mm 40 mm 200 mm, For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
