Wurth Elektronik Openable Ferrite Sleeve Key 18.4 mm 19 mm 30.3 mm, For EMI Suppression
- RS Stock No.:
- 332-352
- Mfr. Part No.:
- 74275812S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 56 units)*
$395.70
(exc. GST)
$435.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 56 + | $7.066 | $395.70 |
*price indicative
- RS Stock No.:
- 332-352
- Mfr. Part No.:
- 74275812S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Series | WE-STAR-BUENO | |
| Application | EMI Suppression | |
| Material | 4W620 | |
| Key | Yes | |
| Impedance at 25 MHz | 112Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 206Ω | |
| External Depth | 18.4mm | |
| External Height | 19mm | |
| External Width | 30.3mm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Series WE-STAR-BUENO | ||
Application EMI Suppression | ||
Material 4W620 | ||
Key Yes | ||
Impedance at 25 MHz 112Ω | ||
Openable Yes | ||
Impedance at 100 MHz 206Ω | ||
External Depth 18.4mm | ||
External Height 19mm | ||
External Width 30.3mm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | ||
The Wurth Elektronik Snap Ferrite with Optical Closing Control Mechanism provides efficient EMI suppression for cables. Designed with an integrated safety key and optical closing control, it ensures reliable locking and easy installation. This component is Ideal for high-frequency noise suppression in various industrial and electronic applications.
Safety key for unlocking
RoHS compliant
Halogen Free and REACH approved
Operating Temperature -25 degree Celsius to 105 degree Celsius
Related links
- Wurth Elektronik Openable Ferrite Sleeve Key 18.4 mm 19 mm 30.3 mm, For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve Key 30.3 mm 30.3 mm 39.2 mm, For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve Key 24 mm 40 mm 200 mm, For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
