Wurth Elektronik Ferrite Ring Toroid Core 10 mm, For: EMI Suppression 10.2 mm ID 10 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 32 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.76

(exc. GST)

$4.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 126 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 31$3.76-
32 - 62$3.691%
63 +$3.613%

*price indicative

Packaging Options:
RS Stock No.:
788-0222
Distrelec Article No.:
301-87-533
Mfr. Part No.:
74270182
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Ring

Sub Type

Toroid Core

Minimum Frequency

25MHz

Application

EMI Suppression

Material

4W1500

Height

10mm

Maximum Frequency

100MHz

Inside Diameter

10.2mm

Outside Diameter

10mm

Series

WE-TOF

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW

EMI Suppression Toroidal Ferrite - WE-TOF Series


The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy