Essentra Ferrite Ring Toroid Core 10 mm, For: Multi-Turn Suppression Core 10.2 mm ID 20.5 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.66

(exc. GST)

$35.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
  • Plus 80 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70$6.532$32.66-
75 - 245$6.336$31.683%
250 - 495$6.138$30.696%
500 - 1245$6.01$30.057%
1250 +$5.882$29.419%

*price indicative

RS Stock No.:
257-4430
Mfr. Part No.:
RT205-102-100-K5B
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Sub Type

Toroid Core

Product Type

Ferrite Ring

Minimum Frequency

25MHz

Application

Multi-Turn Suppression Core

Material

K5B

Height

10mm

Maximum Frequency

100MHz

Inside Diameter

10.2mm

Outside Diameter

20.5mm

Series

RT

Standards/Approvals

No

COO (Country of Origin):
TW

RT Series


Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.

For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy