Essentra Ferrite Ring Toroid Core, 13 x 7 x 6.3mm
- RS Stock No.:
- 261-8906
- Mfr. Part No.:
- TR 13 7 6
- Brand:
- Richco
Stock information currently inaccessible
- RS Stock No.:
- 261-8906
- Mfr. Part No.:
- TR 13 7 6
- Brand:
- Richco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Toroid Core | |
| Dimensions | 13 x 7 x 6.3mm | |
| Material | Ferrite | |
| Height | 6.3mm | |
| Inner Diameter | 7mm | |
| Outer Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Toroid Core | ||
Dimensions 13 x 7 x 6.3mm | ||
Material Ferrite | ||
Height 6.3mm | ||
Inner Diameter 7mm | ||
Outer Diameter 13mm | ||
- COO (Country of Origin):
- JP
Related links
- Essentra Ferrite Ring Toroid Core, 31.5 x 19.3 x 8mm
- Essentra Ferrite Ring Toroid Core 6.4 mm, For: Filtering 13.5 mm ID 22 mm OD
- Essentra Ferrite Ring Toroid Core 16 mm, For: Broadband Transformer 8.15 mm ID 16.3 mm OD
- Essentra Ferrite Ring Toroid Core 10 mm, For: Multi-Turn Suppression Core 10.2 mm ID 20.5 mm OD
- Essentra Ferrite Ring Toroid Core 12 mm, For: Multi-Turn Suppression Core 15 mm ID 25 mm OD
- Essentra Ferrite Ring Toroid Core 12 mm, For: Broadband Transformer 15.1 mm ID 25.2 mm OD
- Essentra Ferrite Ring Toroid Core 8 mm, For: Multi-Turn Suppression Core 10.20 mm ID 14.5 mm OD
- Essentra Ferrite Ring Toroid Core 16 mm, For: Multi-Turn Suppression Core 8.2 mm ID 16.5 mm OD
