TDK Ferrite Ring Ferrite Core 18.8 mm, For: Transformer, Choke, Broadband Transformer, Pulse, Mixer 39.2 mm ID 60.1 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$717.80

(exc. GST)

$789.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 500 unit(s) shipping from 16 November 2026
  • Plus 600 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$14.356$717.80
100 - 150$14.104$705.20
200 +$13.846$692.30

*price indicative

RS Stock No.:
167-8385
Mfr. Part No.:
B64290L0040X830
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Sub Type

Ferrite Core

Product Type

Ferrite Ring

Application

Transformer, Choke, Broadband Transformer, Pulse, Mixer

Material

Ferrite N30

Height

18.8mm

Inside Diameter

39.2mm

Outside Diameter

60.1mm

Standards/Approvals

RoHS

Series

B64290L0040

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy