Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
- RS Stock No.:
- 151-2781
- Mfr. Part No.:
- 2675665702
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 376)
$497.45
(exc. GST)
$547.19
(inc. GST)
- RS Stock No.:
- 151-2781
- Mfr. Part No.:
- 2675665702
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Round Cable Core | |
| Application | EMI Suppression | |
| Impedance | 22Ω | |
| Minimum Frequency | 200kHz | |
| Material | 75 Material | |
| Maximum Frequency | 30MHz | |
| Height | 28.6mm | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 17.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Round Cable Core | ||
Application EMI Suppression | ||
Impedance 22Ω | ||
Minimum Frequency 200kHz | ||
Material 75 Material | ||
Maximum Frequency 30MHz | ||
Height 28.6mm | ||
Inside Diameter 9.5mm | ||
Outside Diameter 17.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Fair-Rite offers a broad selection of ferrite EMI suppression cable cores in several materials with guaranteed minimum impedance specifications.
Burnished to remove the Sharp edges
Related links
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: EMI Suppression 9.5 mm ID 17.4 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Core 28.6 mm 25.9 mm (Round Cable Core), 30 Ω impedance at 100 MHz

