RND Ferrite Core Toroidal 10.9 mm, For: Transformer 14 mm ID 26.1 mm OD
- RS Stock No.:
- 805-047
- Mfr. Part No.:
- RND 165-00212
- Brand:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$179.90
(exc. GST)
$197.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $1.799 | $179.90 |
| 500 + | $1.763 | $176.30 |
*price indicative
- RS Stock No.:
- 805-047
- Mfr. Part No.:
- RND 165-00212
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Toroidal | |
| Product Type | Ferrite Core | |
| Application | Transformer | |
| Material | Ferrite | |
| Height | 10.9mm | |
| Inside Diameter | 14mm | |
| Outside Diameter | 26.1mm | |
| Series | RND 165 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Toroidal | ||
Product Type Ferrite Core | ||
Application Transformer | ||
Material Ferrite | ||
Height 10.9mm | ||
Inside Diameter 14mm | ||
Outside Diameter 26.1mm | ||
Series RND 165 | ||
- COO (Country of Origin):
- TW
The RND ferrite toroidal core is designed to enhance performance in transformers, inductors, and chokes. Its unique shape optimises magnetic properties to improve efficiency in various applications.
Minimal effect on transmission waveforms
Provides cost-effective noise countermeasures at data lines
Serves as immediate countermeasures when devices malfunction
Suitable for measuring equipment and current sensing transformers
Applicable in DC-DC converters and telecommunications
