Fair-Rite Ferrite Core 2 mm 15 mm
- RS Stock No.:
- 172-9967
- Mfr. Part No.:
- 3078990851
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9967
- Mfr. Part No.:
- 3078990851
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Antenna & RFID Rod | |
| Product Type | Ferrite Core | |
| Material | 78 Material | |
| Diameter | 2mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Antenna & RFID Rod | ||
Product Type Ferrite Core | ||
Material 78 Material | ||
Diameter 2mm | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
Note
Permeability values are empirical and for reference purposes only.
Related links
- Fair-Rite Ferrite Core 2 mm 15 mm
- Fair-Rite Ferrite Core Bead 1.65 mm, For: Suppression Components 1.05 mm ID 2 mm OD
- Fair-Rite Ferrite Core 15 mm 34.3 mm
- Fair-Rite Ferrite Core 4 mm 30 mm
- Fair-Rite Ferrite Core 25.15 mm 26.3 mm
- Fair-Rite Ferrite Core 6 mm 40 mm
- Fair-Rite Ferrite Core 12.7 mm 32.5 mm
- Fair-Rite Ferrite Core 5 mm 35 mm
