Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1000 Ω impedance at 1 GHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $4.00

View bulk pricing options

Subtotal (1 bag of 25 units)*

$4.35

(exc. GST)

$4.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 975$0.174$4.35-
1000 - 1975$0.17$4.25$4.00
2000 +$0.168$4.20$12.00

*price indicative

Packaging Options:
RS Stock No.:
792-6255
Mfr. Part No.:
BLM18HE102SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Impedance at 1 GHz

1000Ω

Current Rating

600mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Length

1.6mm

Height

800μm

Maximum DC Resistance

350mΩ

Depth

800μm

Series

BLM18HE

Automotive Standard

No

Material

Ferrite

Application

EMI Suppression Filter, High-Speed Signal Line

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Each (Supplied on a Reel)
$0.157
Each (Supplied on a Reel)
$0.157
Each (In a Pack of 25)
$0.157
Each (In a Pack of 25)
$0.157

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy