Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1200 Ω impedance at 1 GHz
- RS Stock No.:
- 792-6261
- Mfr. Part No.:
- BLM18HK102SN1D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$5.88
(exc. GST)
$6.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,900 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 975 | $0.235 | $5.88 |
| 1000 - 1975 | $0.235 | $5.88 |
| 2000 + | $0.232 | $5.80 |
*price indicative
- RS Stock No.:
- 792-6261
- Mfr. Part No.:
- BLM18HK102SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 1 GHz | 1200Ω | |
| Current Rating | 50mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum DC Resistance | 1.5Ω | |
| Material | Ferrite | |
| Application | Digital Interface, EMI Suppression Filter | |
| Automotive Standard | No | |
| Series | BLM18HK | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 1 GHz 1200Ω | ||
Current Rating 50mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Height 800μm | ||
Depth 800μm | ||
Maximum DC Resistance 1.5Ω | ||
Material Ferrite | ||
Application Digital Interface, EMI Suppression Filter | ||
Automotive Standard No | ||
Series BLM18HK | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1800 Ω impedance at 1 GHz
