Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$1.65

(exc. GST)

$1.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.066$1.65-
1000 - 1975$0.064$1.603%
2000 +$0.063$1.584%

*price indicative

RS Stock No.:
724-1295
Mfr. Part No.:
BLM18AG471SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

470Ω

Current Rating

550mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

350mΩ

Height

800μm

Depth

800μm

Length

1.6mm

Automotive Standard

No

Application

EMI Suppression Filter, General Purpose

Material

Ferrite

Series

BLM18AG

SMD 0603 Ferrite Filters- BLM18A Series


BLM series ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are suitable for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy