Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$116.00

(exc. GST)

$128.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.029$116.00-
20000 +$0.026$104.0010%

*price indicative

RS Stock No.:
166-9841
Mfr. Part No.:
BLM18AG471SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

470Ω

Packaging

Tape & Reel

Current Rating

550mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Maximum DC Resistance

350mΩ

Height

800μm

Standards/Approvals

RoHS, REACH

Depth

800μm

Automotive Standard

No

Application

EMI Suppression Filter, General Purpose

Series

BLM18AG

Material

Ferrite

SMD 0603 Ferrite Filters- BLM18A Series


BLM series ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are suitable for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy