Murata Ferrite Bead 800 μm (Surface) (1206) (Chip Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1242
- Mfr. Part No.:
- BLA31AG102SN4D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 724-1242
- Mfr. Part No.:
- BLA31AG102SN4D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 50mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 1.6mm | |
| Length | 3.2mm | |
| Maximum DC Resistance | 45mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Application | EMI Suppression, General Electronics | |
| Series | BLA31A | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 50mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 1.6mm | ||
Length 3.2mm | ||
Maximum DC Resistance 45mΩ | ||
Standards/Approvals REACH, RoHS | ||
Application EMI Suppression, General Electronics | ||
Series BLA31A | ||
Material Ferrite | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Murata 1206 BLA31A/B Series Chip Bead Inductor array
BLA31A/B series are high performance EMI filters constructed from four circuits of ferrite beads. The BLA31A/B series is suitable for EMI suppression in small digital equipment. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. A nickel barrier structure of external electrodes enables excellent solder heat resistance. This series is Ideal for high density mounting and reflow or flow soldering can be used. These ferrite beads are suitable for general use.
SMT 1206 Inductors (Chokes)
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 390 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 120 Ω impedance at 100 MHz
