Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9828
- Mfr. Part No.:
- BLM31PG500SN1L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$339.00
(exc. GST)
$372.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.113 | $339.00 |
| 6000 - 27000 | $0.11 | $330.00 |
| 30000 + | $0.099 | $297.00 |
*price indicative
- RS Stock No.:
- 166-9828
- Mfr. Part No.:
- BLM31PG500SN1L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 100 MHz | 50Ω | |
| Current Rating | 3.5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 3.2mm | |
| Maximum DC Resistance | 15mΩ | |
| Automotive Standard | No | |
| Series | BLM31PG | |
| Material | Ferrite | |
| Application | Power Supplies | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 100 MHz 50Ω | ||
Current Rating 3.5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Length 3.2mm | ||
Maximum DC Resistance 15mΩ | ||
Automotive Standard No | ||
Series BLM31PG | ||
Material Ferrite | ||
Application Power Supplies | ||
- COO (Country of Origin):
- JP
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 390 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.1 mm (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Chip Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (Ferrite Bead), 500 Ω impedance at 100 MHz
