Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 10 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.27

(exc. GST)

$3.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 1,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$0.327$3.27
1000 - 1990$0.322$3.22
2000 +$0.317$3.17

*price indicative

Packaging Options:
RS Stock No.:
669-4083
Distrelec Article No.:
304-43-228
Mfr. Part No.:
742792011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape & Reel

Impedance at 100 MHz

10Ω

Current Rating

3A

Sub Type

EMI Suppression

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

900μm

Length

2mm

Maximum DC Resistance

25mΩ

Depth

1.2mm

Standards/Approvals

RoHS

Application

Suppression Components

Material

Ferrite

Series

WE-CBF

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy