Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 144-9814
- Mfr. Part No.:
- 74279204
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,032.00
(exc. GST)
$1,136.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.258 | $1,032.00 | - |
| 8000 - 36000 | $0.251 | $1,004.00 | 2% |
| 40000 + | $0.226 | $904.00 | 12% |
*price indicative
- RS Stock No.:
- 144-9814
- Mfr. Part No.:
- 74279204
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 200mA | |
| Sub Type | EMI Suppression | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 900μm | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 400mΩ | |
| Length | 2mm | |
| Series | WE-CBF | |
| Material | Ferrite | |
| Application | General Electronics | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 200mA | ||
Sub Type EMI Suppression | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Height 900μm | ||
Depth 1.25mm | ||
Maximum DC Resistance 400mΩ | ||
Length 2mm | ||
Series WE-CBF | ||
Material Ferrite | ||
Application General Electronics | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW

- RS Stock No. 2606874
- Mfr. Part No. 74279204
Each (In a Pack of 10)
$0.303
- RS Stock No. 2606874P
- Mfr. Part No. 74279204
Each (Supplied in a Bag)
$0.303
- RS Stock No. 7879941
- Mfr. Part No. 7427920415
Each (In a Bag of 10)
$0.303
- RS Stock No. 6694092
- Mfr. Part No. 742792031
Each (In a Pack of 10)
$0.327
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 2700 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 22 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (EMI Suppression), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm 1.2 mm (0805) (EMI Suppression), 220 Ω impedance at 100 MHz









