Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 30 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.14

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.214$2.14-
1000 - 1990$0.208$2.082%
2000 +$0.204$2.044%

*price indicative

Packaging Options:
RS Stock No.:
367-5196
Distrelec Article No.:
304-42-212
Mfr. Part No.:
742792601
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

30Ω

Packaging

Tape & Reel

Current Rating

1A

Mount Type

Surface

Sub Type

EMI Suppression

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

1.6mm

Maximum DC Resistance

30mΩ

Depth

800μm

Height

800μm

Standards/Approvals

REACH, RoHS

Automotive Standard

AEC-Q200

Series

WE-CBF

Application

EMI Suppression

Material

Ferrite

COO (Country of Origin):
TW

NiZn Absorber Ferrites


SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders

Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes

Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies

Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals

Ferrite beads act as absorbers and do not require an earth connection for the filter function

Minimal suppression of wanted signals

Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment

Magnetically screened design prevents perturbing radiation

High packing density

Excellent soldering properties

Ni-Sn electrodes

Suitable for re-flow, wave soldering and bonding

Wide choice of impedance profiles for optimum filter matching

High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)

Material Grade: 3W110

Applications


EMC interference suppression in oscillators, buses, measuring and data lines

Power supply decoupling

Filter circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy